Helukabel MEGAFLEX 500-C Cable, 5 Cores, 0.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-170
- Mfr. Part No.:
- 13505
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€918.85
(exc. VAT)
€1,130.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €918.85 | €9.189 |
*price indicative
- RS Stock No.:
- 675-170
- Mfr. Part No.:
- 13505
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Highly flame retardant control and connection cable designed for versatile applications in both fixed installations and flexible environments. Engineered for durability, this cable is oil resistant and Halogen free, making it Ideal for use in harsh conditions. It ensures electromagnetic compatibility (EMC) while offering exceptional protection against mechanical stresses. The MEGAFLEX 500-C can operate within an extensive temperature range from -30°C to +80°C, catering to diverse industrial requirements with outstanding long-term performance and reliability.
Oil and UV resistant, ensuring longevity in challenging environments
Flame retardant properties help prevent fire hazards
Halogen free construction protects against harmful gas emissions
Suitable for flexible applications without forced movement control
Designed for heavy mechanical load and can be used in dry, damp, and wet conditions
Copper wire with finely stranded construction enhances flexibility and performance
Braided tinned copper screen offers excellent shielding capabilities
Optimal lay lengths of stranded cores improve electrical performance
Minimum bending radius allows for easy installation in confined spaces
Complies with stringent international standards for safety and reliability
Related links
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.5mm² Grey Polymer Sheath
