Helukabel MEGAFLEX 500-C Cable, 12 Cores, 1.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-621
- Mfr. Part No.:
- 13557
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€2,026.93
(exc. VAT)
€2,493.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,026.93 | €20.269 |
*price indicative
- RS Stock No.:
- 675-621
- Mfr. Part No.:
- 13557
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 14mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 14mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is engineered for reliable connectivity in both fixed installations and flexible applications. Designed to withstand heavy mechanical stress, this highly flame retardant cable excels in demanding environments, providing exceptional durability in dry, damp, and wet conditions. Featuring an oil resistant and Halogen free polymer outer sheath, this cable ensures superior protection against environmental challenges, making it Ideal for use in machine and plant construction, HVAC technology, and renewable energy applications such as wind turbine systems. With effective shielding for electromagnetic compatibility, this cable is tailored to enhance performance while prioritising safety.
Oil, UV radiation, and ozone resistant for lasting performance
Halogen free construction complies with environmental safety standards
Designed for flexible and fixed installations, suitable for diverse applications
Exceptional durability in dry, damp, and wet environments
braid of tinned copper wires provides robust electromagnetic shielding
Core identified for easy installation and maintenance
High mechanical strength suitable for heavy load conditions
Flexible design with optimal lay lengths for superior performance
Related links
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
