Helukabel MEGAFLEX 500-C Cable, 3 Cores, 0.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-289
- Mfr. Part No.:
- 13501
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€648.00
(exc. VAT)
€797.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €648.00 | €6.48 |
*price indicative
- RS Stock No.:
- 675-289
- Mfr. Part No.:
- 13501
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable offers exceptional oil resistance and flame retardant properties, making it the Ideal choice for diverse applications in both dry and wet environments. Designed to comply with UL standards, this highly flexible cable operates efficiently within a temperature range of -30°C to +80°C. Its Halogen free composition ensures a minimal environmental impact, while the Durable construction allows for heavy mechanical loading, making it suitable for machine and plant construction, HVAC technology, and renewable energy fields like wind turbine installation. With its optimised electromagnetic compatibility (EMC), the cable is engineered for reliable performance under even the most demanding conditions.
Resistant to oil, UV radiation, and ozone, ensuring long-lasting durability
Flexible design allows for easy installation in various settings
Flame retardant properties safeguard against fire hazards
Halogen free materials contribute to environmental safety
Durable outer sheath withstands abrasion and wear
Conductors are finely stranded for enhanced flexibility
Braided screen of tinned copper wires improves electromagnetic compatibility
Core insulation MADE from Halogen free polymer enhances safety
Suitable for both fixed installations and flexible applications
Minimum bending radius ensures adaptability in tight spaces
Related links
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.5mm² Grey Polymer Sheath
