Helukabel MEGAFLEX 500-C Cable, 12 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-436
- Mfr. Part No.:
- 13527
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€1,686.68
(exc. VAT)
€2,074.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,686.68 | €16.867 |
*price indicative
- RS Stock No.:
- 675-436
- Mfr. Part No.:
- 13527
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for both fixed installations and flexible applications. Engineered to withstand harsh conditions, it delivers exceptional performance in environments that expose it to oil, UV radiation, ozone, and various weather conditions. This cables Halogen free construction ensures safety while meeting stringent industry standards, making it Ideal for use in sectors such as machinery and plant construction, HVAC technology, and renewable energy. With excellent flame retardant properties and minimal smoke emissions, it also provides reliable functionality in demanding settings.
Halogen free design enhances safety by reducing toxic combustion gases
Oil resistant material ensures durability in challenging environments
UV radiation resistance protects longevity in outdoor applications
Flexible temperature range of -30°C to +80°C for versatile use
Abrasion and wear-resistant, suitable for heavy mechanical load
Double-sided copper braiding optimises electromagnetic compatibility
Braided screen of tinned copper wires provides substantial coverage
Compliant with various industry standards, ensuring high reliability
Available in multiple configurations to meet diverse connectivity needs
Related links
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
