Helukabel PURO-JZ-HF Cable, 3 Cores, 0.5mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-032
- Mfr. Part No.:
- 15521
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€332.57
(exc. VAT)
€409.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €332.57 | €3.326 |
*price indicative
- RS Stock No.:
- 675-032
- Mfr. Part No.:
- 15521
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | PURO-JZ-HF | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series PURO-JZ-HF | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is specially designed for demanding applications in outdoor environments. It features oil resistant PVC core insulation and is tailored for drag chain systems, ensuring durability and flexibility in challenging conditions. This cable stands out with its high abrasion resistance, notch-tensile strength, and low adhesion properties, making it a reliable choice for machinery, tools, and plant construction. With a flexible temperature range from -20°C to +80°C, and a fixed temperature limit of -40°C to +80°C, it's engineered to perform consistently under temperature fluctuations. This cable combines Advanced materials with meticulous manufacturing processes to meet stringent industry standards for performance and safety.
Built with Oil resistant PVC core insulation for enhanced longevity
Highly abrasion, notch, and tear-resistant for long-term reliability
Temperature range suitable for flexible applications from -20°C to +80°C
Designed for drag chain systems, ensuring optimal operation in dynamic environments
Suitable for outdoor use, showcasing excellent weather resistance
Manufactured using cadmium-free and silicone-free materials
Certified according to relevant DIN and EN standards, ensuring quality and safety
Core identification with black cores and consecutive white digit numbering for ease of use
Fleece wrapping for added protection and optimal cable structure
Related links
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
