Helukabel PURO-JZ-HF Cable, 4 Cores, 0.5mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-604
- Mfr. Part No.:
- 15522
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€414.85
(exc. VAT)
€510.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €414.85 | €4.149 |
*price indicative
- RS Stock No.:
- 675-604
- Mfr. Part No.:
- 15522
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | PURO-JZ-HF | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series PURO-JZ-HF | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is exceptionally robust, designed specifically for outdoor applications where durability is critical. This exceptional cable features oil resistant PVC core insulation that assures longevity under challenging environmental conditions. With a high resistance to abrasion, notch-tensile strength, and minimal bending radius, it proves Ideal for use in dynamic drag chain systems within machine, tool, and plant construction. Compliant with DIN VDE standards, this cable prioritises safety and reliability, making it indispensable for demanding industrial environments.
Oil resistant PVC core insulation enhances protecting capabilities
Highly abrasion-resistant, ensuring extended service life
Suitable for outdoor installations, adapting to various weather conditions
UV and weather-resistant as per DIN EN ISO standards
Designed to withstand extreme temperatures from -40°C to +80°C
Certifications from relevant standards ensure compliance and safety
Cores are black with white digits for clear identification
Fleece wrapping provides additional durability and protection
Special grade of full polyurethane outer sheath for enhanced performance
Related links
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 4mm² Grey Polyurethane Sheath
