Helukabel PURO-JZ-HF Cable, 7 Cores, 0.5mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-318
- Mfr. Part No.:
- 15524
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€579.43
(exc. VAT)
€712.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €579.43 | €5.794 |
*price indicative
- RS Stock No.:
- 675-318
- Mfr. Part No.:
- 15524
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | PURO-JZ-HF | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series PURO-JZ-HF | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for robust performance in demanding environments. Designed specifically for outdoor use, this cable features an oil resistant PVC core insulation, ensuring durability against harsh conditions. Its highly abrasion-resistant properties and low adhesion make it an Ideal choice for installations within machine, tool and plant construction, rolling mills, and steelworks. The cables competent design includes a minimal bending radius, making it suitable for use in drag chain systems. It complies with leading industry standards, offering dependability for energy supply systems where resilience and reliability are critical.
Oil resistant construction enhances longevity in adverse conditions
UV and weather-resistant properties ensure durability outdoors
Notably abrasion-resistant and notch-resistant for extensive wear life
Compatible with drag chain systems, facilitating smooth cable movement
Copper conductors are extra finely stranded for optimal flexibility
Conformance to key industry standards like DIN VDE ensures quality
Core insulation type is PVC, providing excellent thermal stability
Length marking in metres allows easy measurement for installation
Designed for high performance in critical industrial applications
Related links
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 0.5mm² Grey Polyurethane Sheath
