Helukabel PURO-JZ-HF Cable, 5 Cores, 0.5mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-554
- Mfr. Part No.:
- 15523
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€486.85
(exc. VAT)
€598.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €486.85 | €4.869 |
*price indicative
- RS Stock No.:
- 675-554
- Mfr. Part No.:
- 15523
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for exceptional durability and reliability in dynamic environments. Designed for outdoor applications, this highly robust cable excels in environments that demand resistance to abrasion, notches, and cuts. Its oil resistant PVC insulation ensures performance even in the presence of mineral oils and coolant emulsions, making it Ideal for critical locations within machinery, tools, and plant constructions. Compliance with numerous industry standards such as DIN VDE and IEC guarantees not only safety but also superior functionality in drag chain systems, supporting a temperature range from -40°C to +80°C.
Resistant to oil, UV radiation, and weathering effects
Copper wire is bare and finely stranded for enhanced flexibility
Core insulation is MADE from Oil resistant PVC to withstand harsh conditions
Minimum bending radius aids installation in tight spaces
Designed for use in drag chains, ensuring longevity under movement
Fleece wrapping protects cores from abrasion during operation
UV and weather-resistant, maintaining performance in outdoor conditions
Conforms to strict technical standards for safety and performance
Related links
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
