Helukabel JZ-500 Cable, 18 Cores, 0.75mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,254.46

(exc. VAT)

€1,542.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,254.46€12.545

*price indicative

RS Stock No.:
675-082
Mfr. Part No.:
11687
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-500

Number of Cores

18

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

12.8mm

Voltage

300V, 500V

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Hazardous Area Certification

EAC

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable, specially designed for demanding environments where flexibility and durability are essential. This cable meets the stringent standards of the industry, being Halogen free and flame retardant, ensuring safety during operation. It is Ideal for use in tool machinery, conveyor belts, and various production lines, providing reliable performance in both fixed installations and flexible applications. Its robust construction means it can withstand medium mechanical stress, making it suitable for use in dry, damp, and wet locations. The high degree of electromagnetic compatibility ensures interference-free signal transmission, which is critical in modern industrial applications.

Flexibility maintained across a temperature range of -25°C to +70°C for diverse applications

Halogen free materials ensure enhanced safety and reduced environmental impact

Flame retardant design complies with DIN VDE standards, protecting against fire hazards

High electromagnetic compatibility minimises interference with sensitive equipment

Core insulation MADE from Halogen free polymer enhances durability and performance

Robust outer sheath provides exceptional protection against mechanical damage

Appropriate for both fixed installation and flexible applications with low tensile stress

Suitable for installation in dry, damp, and wet conditions, expanding usability across environments

Layer-stranded cores with optimal lay lengths ensure excellent signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy