Helukabel JZ-500 Cable, 5 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-383
- Mfr. Part No.:
- 11681
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€497.04
(exc. VAT)
€611.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €497.04 | €4.97 |
*price indicative
- RS Stock No.:
- 675-383
- Mfr. Part No.:
- 11681
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed to deliver exceptional performance in a wide range of industrial applications including tool machinery, conveyor belts, and plant construction. With its outstanding flexibility and resistance to environmental factors, this cable ensures reliable connectivity in dry, damp, and wet locations. Its Halogen free construction not only adheres to stringent safety standards but also guarantees minimised risk in case of fire by preventing harmful emissions.
Halogen free construction enhances safety in case of fire
Temperature range supports flexible installation between -25°C to +70°C
Features a braided screen of tinned copper wires for Advanced signal integrity
Resistance to oil ensures longevity in demanding industrial conditions
Cores are designed with optimal lay lengths for improved performance
Complies with various DIN and IEC standards, ensuring quality and reliability
Suitable for both fixed installations and flexible applications with occasional movement
Conductors are metrically constructed for precise and efficient connectivity
High degree of screening offers reduced interference for electromagnetic compatibility
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polymer Sheath
