Helukabel JZ-500 Cable, 4 Cores, 0.75mm², Screened, Grey Polymer Sheath

Subtotal (1 reel of 100 metres)*

€402.86

(exc. VAT)

€495.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€402.86€4.029

*price indicative

RS Stock No.:
674-669
Mfr. Part No.:
11680
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500

Product Type

Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

6.9mm

Voltage

300V, 500V

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for use in demanding environments, providing flexibility and extensive protection in various applications. This Halogen free control and connection cable exhibits exceptional flame retardant properties, ensuring safety during operation. With a robust structure that includes finely stranded copper wires and effective shielding, this cable guarantees reliable signal transmission in manufacturing, plant construction, and air-conditioning systems. It's built to withstand harsh conditions, suitable for installation in dry, damp, and wet locations, thus enhancing its versatility and operational capacity.

Halogen free design, contributing to a safer working environment

Effective Flame retardant properties ensuring compliance with stringent safety standards

Flexible construction suitable for both fixed installations and applications with occasional movement, offering versatile usage

Minimal bending radius enhances installation ease, ensuring the cable can be routed without damage

Braided screen of tinned copper wires provides excellent electromagnetic compatibility, enabling interference-free signal transmission

Optimal core identification assists in quick and easy installation, reducing errors during setup

Tested across a wide temperature range, ensuring reliable performance in variable conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy