Helukabel JZ-500 Cable, 7 Cores, 0.75mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€647.32

(exc. VAT)

€796.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€647.32€6.473

*price indicative

RS Stock No.:
675-511
Mfr. Part No.:
11682
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-500

Number of Cores

7

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.3mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-25°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Maximum Operating Temperature

70°C

Hazardous Area Certification

EAC

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for demanding applications requiring flexibility and durability. With exceptional flame retardant properties and alignment with EMC standards, this cable ensures safe, reliable performance in various installations. Suitable for use in dry, damp, and wet environments, making it a versatile choice for machinery, conveyor belts, and more. Its high level of screening guarantees interference-free transmission of signals and pulses, while the Halogen free materials promote eco-friendliness and health safety. This cable's robust construction meets strict industry standards, providing peace of mind for professionals in the field.

Flexible usage with a temperature range of -25°C to +70°C

Meeting stringent Flame retardant regulations to enhance safety

Manufactured from Halogen free materials to mitigate environmental impact

Prevention of harmful substances ensures safety in applications

Designed for both fixed and flexible installations

Exemplary screening next to the braided tinned copper wires ensures optimal EMC compatibility

High mechanical strength for resilience under various conditions

Constructed with meticulous core identification for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy