Helukabel JZ-HF Cable, 18 Cores, 0.75mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,084.92

(exc. VAT)

€1,334.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,084.92€10.849

*price indicative

RS Stock No.:
675-088
Mfr. Part No.:
15028
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-HF

Number of Cores

18

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

12.4mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag chain cable offers exceptional flexibility and resilience, designed specifically for dynamic applications where frequent movement occurs. With a robust oil resistant outer sheath MADE from special PVC, this cable withstands harsh environments while remaining Ideal for use in both dry and damp spaces. Its copper wire composition ensures superior conductivity, making it a reliable choice for installations in robotics and machine construction. The cable's construction enables uninterrupted movement without imposing tensile stress, ensuring longevity in high-demand settings. The grey outer sheath is not only functional but also contributes to easy identification while adhering to rigorous industry standards.

Oil resistant construction ensures durability in challenging environments

Highly flexible, suitable for dynamic installations where bending stress is frequent

Copper wire is expertly stranded for excellent conductivity and reliability

Designed for use in drag chains and on continuously moving machinery

The minimum bending radius accommodates tight maneuvers without damage

Compliance with DIN VDE standards guarantees quality and safety

Fleece wrapping over stranding layers adds protection and enhances performance

Detailed length marking in metres facilitates accurate installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy