Helukabel JZ-HF Cable, 10 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-527
- Mfr. Part No.:
- 15024
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€589.78
(exc. VAT)
€725.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €589.78 | €5.898 |
*price indicative
- RS Stock No.:
- 675-527
- Mfr. Part No.:
- 15024
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for demanding applications in machine and tool construction, robotics, and environments requiring flexible solutions. With its oil resistant special PVC outer sheath and a robust core construction, this cable ensures reliable performance even under rigorous conditions. Suitable for both dry and damp environments, its construction adheres to stringent standards for flame retardancy and flexibility. The copper wire, finely stranded for maximum flexibility, combined with protective conductor options, provides exceptional safety and reliability, making it Ideal for frequent lifting and bending stresses within drag chains and permanently moving machine components.
Temperature range: flexible from -10°C to +80°C, fixed from -40°C to +80°C
Flame retardant, compliant with DIN VDE and IEC standards
Nominal voltage rated at 300/500 V
Minimum bending radius: 7.5x Outer diameter for flexible applications, 4x for fixed
Core insulation MADE from high-quality PVC compound, ensuring durability
Fleece wrapping enhances performance, providing additional protection to each stranding layer
Outer sheath constructed from Oil resistant special PVC for superior longevity
Core identification follows DIN VDE standards for easy recognition
Available with protective conductor options for enhanced safety in installations
Related links
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
