Helukabel JZ-HF Cable, 12 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-275
- Mfr. Part No.:
- 15025
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€708.35
(exc. VAT)
€871.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €708.35 | €7.084 |
*price indicative
- RS Stock No.:
- 675-275
- Mfr. Part No.:
- 15025
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is specifically engineered for flexible and fixed installations within environments where bending and lifting are commonplace. Complying with stringent DIN standards, it designed for use in dry and damp locations, notable for its exceptional oil resistance and flame retardant properties. This versatile cable features finely stranded copper wires with robust PVC insulation, ensuring optimal flexibility and reliability in machinery, tool construction, and robotic applications. The outer sheath is crafted from oil resistant special PVC, enhancing durability and effectiveness in demanding industrial settings.
Constructed from finely stranded bare copper wire for superior flexibility
Oil resistant outer sheath meets DIN VDE standards for enhanced longevity
Flame retardant design ensures safety in various operational environments
Suitable for drag chain applications, providing reliable performance under frequent bending
Core insulation features a high-quality PVC compound, improving electrical properties
Length marked in metres for easy measurement during installations
Available with protective conductors for added safety in electrical installations
Cores are black with consecutive white digit labelling for clear identification
Related links
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
