Helukabel JZ-HF Cable, 16 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-005
- Mfr. Part No.:
- 15027
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€863.39
(exc. VAT)
€1,061.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €863.39 | €8.634 |
*price indicative
- RS Stock No.:
- 675-005
- Mfr. Part No.:
- 15027
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 16 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 16 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for dynamic applications requiring flexibility and durability. This high-quality PVC cable is suitable for installation in both dry and damp environments, ensuring reliable performance in machine and tool construction, as well as robotics. With an impressive temperature range of -10°C to +80°C for flexible use and -40°C to +80°C for fixed installations, the cable remains efficient in diverse conditions. It features an oil resistant sheath and is highly flexible, making it an Ideal choice for frequent bending and lifting in various industrial applications. The innovative structure, including finely stranded copper wires and robust insulation, guarantees long-lasting functionality under challenging conditions.
Oil resistant, allowing for use in environments where exposure to lubricants is common
Highly flexible design facilitates frequent movement and bending without compromising performance
Temperature range from -10°C to +80°C (flexible) and -40°C to +80°C (fixed) expands its usability
Compliance with DIN VDE and EN standards, ensuring reliability and safety
Fleece wrapping over stranding layers enhances protection against abrasion
Core identification features black cores with consecutive white digits for easy installation
Available in multiple core configurations to suit various power and control needs
Resistant to substances that could impair the wetting properties of lacquers, promoting cable longevity
Related links
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
