Helukabel JZ-HF Cable, 3 Cores, 0.75mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€198.61

(exc. VAT)

€244.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€198.61€1.986

*price indicative

RS Stock No.:
675-201
Mfr. Part No.:
15020
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-HF

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.7mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-10°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag chain cable is engineered for demanding environments requiring flexibility and reliability. This oil resistant PVC cable performs optimally in both dry and damp settings, making it Ideal for machine and tool construction, robotics, and automated applications. Designed with high flexibility in mind, it resists bending and dragging stresses while ensuring seamless movement. Its innovative construction features cadmium-free materials, free from harmful substances, ensuring enhanced wetting properties for lacquers. With a nominal voltage rating of 300/500 V and reliable flame retardant capabilities, this cable offers unparalleled performance during frequent lifting and bending operations.

Oil resistant and built to withstand harsh environments

Suitable for flexible installations with a temperature range of -10°C to +80°C

Flame retardant as per DIN standards, ensuring safety in critical applications

Constructed with finely stranded copper wires for optimal flexibility and conductivity

Core identification aligns with industry standards for ease of installation

Offers robust protective conductor options for enhanced safety

Fleece wrapping over each stranding layer enhances durability

Meets rigorous certification standards, including EAC

Ideal for use in drag chains, maintaining performance under dynamic conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy