Helukabel SUPER Cable, 7 Cores, 0.25mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-129
- Mfr. Part No.:
- 49565
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€239.05
(exc. VAT)
€294.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €239.05 | €2.391 |
*price indicative
- RS Stock No.:
- 675-129
- Mfr. Part No.:
- 49565
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.1mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.1mm | ||
Voltage 350V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for high performance in dynamic environments. Designed to withstand extensive movement and bending, this flexible PVC cable is Ideal for applications in robotics and machine construction where reliability and efficiency are paramount. With a temperature range of -5°C to +70°C for flexible use and -40°C to +70°C for fixed installations, it ensures optimal functionality across various operating conditions. The special PVC sheath provides excellent resistance against oil and low adhesion, making it suitable for continuous motion scenarios. Copper wire construction and meticulous core insulation further enhance its durability and performance, ensuring a long service life in demanding settings.
Flame-retardant properties are compliant with industry standards for enhanced safety
Special-PVC outer sheath offers resistance to oil and low adhesion for longevity
Temperature tolerance ranges from -5°C to +70°C for flexible use and -40°C to +70°C for fixed installations
Copper wiring is finely stranded ensuring exceptional conductivity and flexibility
Fleece wrapping and optimal core lay lengths support reliable performance under bending stresses
Core insulation adheres to stringent DIN and EN regulations for optimal safety and compliance
Ideal for frequent lifting and bending applications in dynamic machinery
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
