Helukabel SUPER Cable, 2 Cores, 0.25mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-225
- Mfr. Part No.:
- 49561
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€102.85
(exc. VAT)
€126.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €102.85 | €1.029 |
*price indicative
- RS Stock No.:
- 675-225
- Mfr. Part No.:
- 49561
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.2mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.2mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for robust performance in dynamic environments, particularly suitable for energy supply systems. Designed with copper wire that is extra finely stranded, it ensures flexibility and reliability, accommodating both frequent and Rapid movements. This cable complies with stringent standards, highlighting its flame-retardant properties and its suitability for drag chain applications. With a temperature range extending from -40°C to +70°C, it successfully operates under a variety of environmental conditions, ensuring a long service life and high operational efficiency, making it an Ideal choice for machinery and robotics applications.
Largely resistant to oil enhancing durability in various industrial settings
Flame-retardant properties in accordance with DIN VDE standards providing added safety
Cadmium-free and silicone-free materials ensuring environmental compliance
Flexible temperature range from -40°C to +70°C catering to diverse applications
Core insulation complies with DIN VDE specifications reassuring quality and performance
Core identification is colour coded simplifying installation and maintenance
Includes a fleece wrapping that enhances cable protection
Sheath MADE from Special-PVC delivering excellent mechanical strength
Outer sheath colour: grey (RAL 7001) ensuring visibility and aiding identification
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
