Helukabel SUPER Cable, 14 Cores, 0.25mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-566
- Mfr. Part No.:
- 49568
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€481.58
(exc. VAT)
€592.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €481.58 | €4.816 |
*price indicative
- RS Stock No.:
- 675-566
- Mfr. Part No.:
- 49568
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.9mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.9mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC drag chain cable is expertly crafted to meet rigorous demands in dynamic environments. This cable is optimally designed for use in drag chains, ensuring exceptional flexibility and durability in applications that involve frequent movement and bending, such as robotics and machine tool construction. It is capable of operating effectively within a temperature range of -40°C to +70°C, making it suitable for diverse conditions. Additionally, the cable features fire-retardant properties adhering to strict industry standards, ensuring both safety and reliability over its extended service life. Its cadmium-free, silicone-free construction further reinforces its commitment to environmental sustainability while maintaining performance.
Designed for reliable performance in drag chain applications
Flexible temperature range from -40°C to +70°C
Constructed with cadmium-free materials ensuring safer usage
Fire-retardant according to DIN VDE 0482-332-1-2 standards
Low adhesion properties enhance operational efficiency
Core structure with finely stranded copper wires for improved conductivity
PVC core insulation compliant with DIN VDE 0207-363-3 standards
Fleece wrapping maximises protection and prolongs lifespan
Clear core identification accelerates installation and maintenance
Available in various cross-sections to suit diverse requirements
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
