Helukabel SUPER Cable, 10 Cores, 0.25mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-035
- Mfr. Part No.:
- 49566
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€339.59
(exc. VAT)
€417.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €339.59 | €3.396 |
*price indicative
- RS Stock No.:
- 675-035
- Mfr. Part No.:
- 49566
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.2mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.2mm | ||
Voltage 350V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable offers exceptional performance tailored for dynamic applications, ensuring reliability in challenging environments. Designed in accordance with DIN standards, this PVC cable is optimally suited for frequent movements in automated settings, such as robotics and machine tools. Its flexibility within a temperature range of -40°C to +70°C makes it resilient to bending stresses while maintaining high functionality. Constructed with finely stranded copper wire, this cable guarantees effective power transmission, making it an Ideal choice for energy supply systems where efficiency and durability are paramount.
Largely resistant to oil ensuring longevity in industrial applications
Low adhesion properties reduce wear and tear during movement
Flame retardant compliant with DIN VDE and IEC standards for added safety
Copper wire is bare and extra finely stranded for optimal flexibility
Core insulation MADE from PVC ensuring robustness and electrical safety
Core identification follows DIN regulations promoting easy installation
Special PVC outer sheath that withstands harsh environments
Length marking in metres for straightforward installation measurements
Available in various configurations suiting multiple application needs
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
