Helukabel PURO-JZ-HF Flexible Cable, 10 Cores, 0.5mm², Grey PUR Sheath
- RS Stock No.:
- 675-155
- Mfr. Part No.:
- 15526
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€936.00
(exc. VAT)
€1,151.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €936.00 | €9.36 |
*price indicative
- RS Stock No.:
- 675-155
- Mfr. Part No.:
- 15526
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Flexible Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Outside Diameter | 9.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Flexible Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Outside Diameter 9.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel PUR drag chain cable designed for robust performance in demanding environments. Ideal for outdoor applications, this cable features oil resistant PVC core insulation and a highly Durable outer sheath MADE from a special grade of full polyurethane. This ensures maximum resistance to abrasion, notch, and tear, while maintaining flexibility in a wide temperature range from -20°C to +80°C. With certifications aligning with multiple industry standards, including DIN VDE and IEC, this cable is well-suited for installation in drag chain systems, guaranteeing reliable and efficient power supply in critical machine, tool, and plant constructions.
Highly abrasion-resistant, ensuring long-lasting durability
Notch and tear-resistant capabilities for increased reliability
Flexible temperature range, suitable for varied operating conditions
Certified for outdoor use, providing resilience against UV radiation and weathering effects
Copper wire construction for optimal conductivity and performance
Oil resistance, making it Ideal for use in environments exposed to mineral oils and coolants
Fleece wrapping enhances mechanical protection for core integrity
UV and weather-resistant, expanding its application scenarios
Minimum bending radius designed for flexible deployment in drag chain systems
Related links
- Helukabel PURO-JZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 1.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 2.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 1.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
