Helukabel PURO-JZ-HF Flexible Cable, 3 Cores, 2.5mm², Grey PUR Sheath
- RS Stock No.:
- 674-924
- Mfr. Part No.:
- 15621
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€990.89
(exc. VAT)
€1,218.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €990.89 | €9.909 |
*price indicative
- RS Stock No.:
- 674-924
- Mfr. Part No.:
- 15621
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Flexible Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Flexible Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Outside Diameter 8.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for demanding applications, offering high reliability in harsh environments. This cable features Durable core insulation MADE from oil resistant PVC and complies with DIN VDE standards, ensuring it is highly resistant to wear, abrasion, and notch-tensile strength. With its exceptional flexibility, it operates efficiently in a temperature range of -20°C to +80°C, making it Ideal for outdoor use. The robust design accommodates installation in drag chain systems, providing a solution for energy supply in machine and plant constructions where performance and durability are paramount.
Oil resistant PVC core insulation ensures longevity in various environments
Temperature range supports flexible operation from -20°C to +80°C and fixed operation from -40°C to +80°C
Complies with DIN VDE standards for enhanced safety and compliance
Highly abrasion, notch, tear, and cut-resistant, making it perfect for critical applications
Designed for use in drag chains, improving operational efficiency in moving applications
UV and weather-resistant, ensuring durability against environmental factors
Fleece wrapping enhances the cabling structure's integrity under stress
Available in multiple core configurations to suit diverse connectivity needs
Related links
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 1.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 1.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
