Helukabel PURO-JZ-HF Flexible Cable, 7 Cores, 0.75mm², Grey PUR Sheath
- RS Stock No.:
- 675-174
- Mfr. Part No.:
- 15542
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€898.28
(exc. VAT)
€1,104.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €898.28 | €8.983 |
*price indicative
- RS Stock No.:
- 675-174
- Mfr. Part No.:
- 15542
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Flexible Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Flexible Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Outside Diameter 8.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable boasts remarkable resistance and durability, making it Ideal for outdoor applications. Designed with a robust polyurethane outer sheath and flexible PVC core insulation, it excels in environments exposed to harsh weather conditions and oil. With a high abrasion resistance and small bending radius, this cable is perfect for use in drag chains, ensuring longevity and reliability in industrial settings. Its cadmium-free and silicone-free construction enhances safety while meeting industry standards for drag chain use, ensuring a dependable solution for machine, tool, and plant construction.
Highly abrasion-resistant and notch-resistant, ensuring long-lasting durability
Oil resistant and UV-resistant, suitable for diverse outdoor applications
Flexible temperature range from -20°C to +80°C, accommodating various environmental conditions
Meets DIN VDE 0285-525-1 and DIN EN 50525-1 standards for drag chain use
Copper wire core with fine stranding for enhanced electrical performance
Black cores with white digits for easy identification and installation
Designed for minimal bending radius, making it perfect for tight spaces
Outer sheath in grey colour (RAL 7001) for visibility and compliance
Related links
- Helukabel PURO-JZ-HF Flexible Cable 1.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 1.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 2.5mm², Grey Polyurethane Sheath
- Helukabel PURO-OZ-HF Flexible Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
