Helukabel PURO-JZ-HF Flexible Cable, 4 Cores, 1.5mm², Grey PUR Sheath
- RS Stock No.:
- 675-485
- Mfr. Part No.:
- 15577
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€687.19
(exc. VAT)
€845.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €687.19 | €6.872 |
*price indicative
- RS Stock No.:
- 675-485
- Mfr. Part No.:
- 15577
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Flexible Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Flexible Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Outside Diameter 7.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for maximum durability and performance in dynamic environments. Constructed with oil resistant PVC core insulation, this cable ensures reliable operation in critical applications, particularly in machine, tool, and plant construction. With a flexible temperature range of -20°C to +80°C and a fixed range up to -40°C to +80°C, it operates effectively under various conditions. This cable is particularly suitable for use in drag chains, allowing for ease of movement and reduced wear in environments where flexibility and resilience are paramount.
Highly abrasion-resistant and notch-tensile strength properties provide long-lasting durability
Optimally matched lay lengths for cores stranded in layers ensure enhanced performance
UV and weather-resistant according to DIN EN ISO 4892-2 guarantees longevity outdoors
Suitable for energy supply systems, adhering to DIN VDE standards for safety and reliability
Fleece wrapping around the cores adds an extra layer of protection against mechanical stress
Cadmium-free and silicone-free materials promote environmental safety
Length marking in metres simplifies installation and management
Related links
- Helukabel PURO-JZ-HF Flexible Cable 1.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 2.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
