Helukabel MEGAFLEX 500-C Cable, 5 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-159
- Mfr. Part No.:
- 13522
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€953.05
(exc. VAT)
€1,172.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €953.05 | €9.531 |
*price indicative
- RS Stock No.:
- 675-159
- Mfr. Part No.:
- 13522
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for both fixed installations and flexible applications. Engineered to endure challenging environments, it is resistant to oil, UV radiation, ozone, and weathering effects, making it suitable for use in dry, damp, and wet conditions. This cable offers exceptional reliability and is characterised by its Halogen free composition, ensuring safety in case of fire.
Halogen free, enhancing safety in fire situations
Temperature range of -30°C to +80°C flexible and -40°C to +80°C fixed
Nominal voltage of 300/500 V AC, capable of withstanding up to 600 V
Exceptional resistance to oil, UV radiation, ozone, and hydrolysis
Abrasion-resistant and wear-resistant, ensuring durability
Conductors are finely stranded copper, complying with strict standards
Braided screen of tinned copper wires, providing enhanced coverage
Available in multiple core configurations to suit varying application needs
Designed for demanding mechanical loads with minimum bending radii for flexibility
Lightweight and easy to handle, facilitating installation in various environments
Related links
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
