Helukabel OZ-500-BLACK Connection Cable, 3 Cores, 0.75mm², Black PVC Sheath
- RS Stock No.:
- 675-202
- Mfr. Part No.:
- 11635
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€198.53
(exc. VAT)
€244.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €198.53 | €1.985 |
*price indicative
- RS Stock No.:
- 675-202
- Mfr. Part No.:
- 11635
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500-BLACK | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Outside Diameter | 5.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500-BLACK | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Outside Diameter 5.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel High-quality control and connection cable designed for flexible applications with medium mechanical stress. Engineered for adaptability, it excels in environments where flexibility and reliability are crucial, such as machine and plant construction, production lines, and conveyor systems. This cable features exceptional resistance to UV radiation and weathering, ensuring durability and performance in both indoor and outdoor settings. Ideal for installations requiring motion control, the JZ-500-BLACK provides a broad operating temperature range of -15°C to +80°C, allowing it to function effectively in various conditions while maintaining consistent electrical properties.
Resistant to UV radiation and weathering effects for outdoor reliability
Flame retardant according to DIN VDE 0482-332-1-2 for enhanced safety
Flexible temperature range from -15°C to +80°C for versatile use
Bare, finely stranded copper wire ensures optimal conductivity
Available core configurations with protective and non-protective options for tailored solutions
Largely Oil resistant to maintain integrity in industrial environments
Metric construction provides accuracy, with AWG numbers given for reference
Durable PVC outer sheath conforms to strict DIN and EN standards ensuring high-quality performance
Related links
- Helukabel OZ-500-BLACK Connection Cable 0.75mm², Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 C Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm², Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
