Helukabel OZ-500-BLACK Connection Cable, 5 Cores, 0.75mm², Black PVC Sheath
- RS Stock No.:
- 675-205
- Mfr. Part No.:
- 11637
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€207.43
(exc. VAT)
€255.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €207.43 | €2.074 |
*price indicative
- RS Stock No.:
- 675-205
- Mfr. Part No.:
- 11637
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500-BLACK | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Outside Diameter | 6.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500-BLACK | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Outside Diameter 6.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for flexible applications requiring medium mechanical stress and movement without tensile strain. Ideal for machine and plant construction, this robust cable excels in environments that demand durability and resistance to various external factors, including UV radiation and weathering effects. Its construction includes finely stranded copper wires with PVC insulation, making it suitable for both indoor and outdoor use and ensuring reliability in a temperature range of -15°C to +80°C. The cable is certified compliant with international standards, ensuring safety and performance in diverse operational settings.
UV-resistant construction guarantees long-lasting performance outdoors
Flexible design allows for free movement in various applications
The voltage rating of 300/500 V ensures reliable power transmission
Flame retardant properties enhance safety in sensitive environments
Copper wire facilitates efficient conductivity and minimal power loss
Cadmium-free materials contribute to an environmentally friendly product
The PVC outer sheath provides added protection against moisture and abrasion
Layer-stranded cores enable optimal performance in dynamic applications
Minimum bending radius specifications ensure adaptability in installation
Related links
- Helukabel OZ-500-BLACK Connection Cable 0.75mm², Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-BLACK Connection Cable 2.5mm², Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 C Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
