Helukabel NSGAFOU Cable, 1 Cores, 1.5mm², Unscreened, Black Rubber Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€139.20

(exc. VAT)

€171.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€139.20€1.392

*price indicative

RS Stock No.:
675-214
Mfr. Part No.:
38501
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

NSGAFOU

Product Type

Cable

Number of Cores

1

Conductor Material

Copper

Jacket Material

Rubber

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

7mm

Voltage

1.8kV, 3kV

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Hazardous Area Certification

EAC

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel single core cable is engineered for exceptional performance in demanding environments, making it an Ideal choice for rail vehicles and buses. With robust oil resistance and a short-circuit and earth-fault proof design, this cable ensures safety and reliability in applications up to 1000 V. It features a flexible rubber cladding that withstands mechanical stress, accommodating a temperature range from -25°C to +80°C when flexible and down to -40°C when fixed. The cable is crafted from tinned copper wire, ensuring excellent conductivity and durability. Its optimised structure allows for efficient installation in various settings, making it perfect for both indoor and dry room utilisation where versatility is key.

Short circuit and earth fault proof design guarantees safety in critical scenarios

Oil resistance protects the cable in harsh environments

Constructed from tinned copper wire for enhanced conductivity

Permissible operating voltage up to 1800/3000 V caters to diverse electrical needs

Nominal voltage compatibility makes it suitable for various railway and bus applications

Offers a simple installation process in pipes and closed ducts

Not suitable for cable ladders and trays ensuring focused application usage

Maintains structural integrity even in extreme temperatures ensuring long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy