Helukabel JZ-500 Cable, 5 Cores, 1.5mm², Unscreened, Black PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€425.18

(exc. VAT)

€522.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€425.18€4.252

*price indicative

RS Stock No.:
675-663
Mfr. Part No.:
10367
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

8.3mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Hazardous Area Certification

EAC

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for flexible applications that require medium mechanical stress. With a temperature tolerance ranging from -15°C to +80°C for flexible usage and -40°C to +80°C for fixed installations, this cable is perfect for diverse environments, including dry, damp, and wet locations, although it should not be laid directly in soil or water. Its UV resistance ensures longevity in outdoor settings, while its cadmium-free and silicone-free composition promotes safety in use. The cable's structure features finely stranded copper wire, providing excellent conductivity and reliability, making it Ideal for machine and plant construction.

Flame retardant properties meet stringent safety standards

UV-resistant, ensuring durability in outdoor applications

Flexible design allows easy installation with free movement limitations

Copper wire construction enhances conductivity and performance

Suitable for various applications, including conveyor belts and production lines

Cadmium-free materials reflect eco-conscious manufacturing

Temperature range suitability makes it versatile for various environmental conditions

Complies with DIN VDE standards, ensuring high-quality performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy