Helukabel OZ-500 Cable, 2 Cores, 1.5mm², Unscreened, Black PVC Sheath
- RS Stock No.:
- 675-197
- Mfr. Part No.:
- 10364
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€206.46
(exc. VAT)
€253.95
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €206.46 | €2.065 |
*price indicative
- RS Stock No.:
- 675-197
- Mfr. Part No.:
- 10364
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for a multitude of flexible applications that involve medium mechanical stress. Engineered for free movement without tensile stress, it is Ideal for use in dry, damp, and wet environments, making it versatile for both indoor and outdoor settings. This cable is suitable for connection and control purposes in machine and plant construction, effectively supporting production lines and conveyor systems. With its Durable PVC outer sheath, this cable ensures longevity and reliability, while maintaining its flexibility across a temperature range of -15°C to +80°C. It exemplifies excellent UV and weather resistance, positioning it as an essential component in various industrial applications.
UV-resistant construction safeguards against sun damage for outdoor use
Flexible design allows for ease of movement, reducing wear and tear
Adaptable for use in dry, damp, and wet environments
Manufactured with cadmium-free materials, ensuring environmental compliance
Sheath colour promotes visibility and identification during installation
Optimised bending radii enhance performance during operation
Suitable for a variety of machinery and plant construction applications
Robust protective insulation supports conductivity and minimises interference
Related links
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
