Helukabel NSHXAFO Cable, 1 Cores, 1.5mm², Unscreened, Black Polymer Sheath
- RS Stock No.:
- 675-100
- Mfr. Part No.:
- 38517
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€298.28
(exc. VAT)
€366.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €298.28 | €2.983 |
*price indicative
- RS Stock No.:
- 675-100
- Mfr. Part No.:
- 38517
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | NSHXAFO | |
| Product Type | Cable | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7mm | |
| Voltage | 1.8kV, 3kV | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series NSHXAFO | ||
Product Type Cable | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7mm | ||
Voltage 1.8kV, 3kV | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel single core cable designed for reliable performance in demanding environments, offering exceptional durability and flexibility. Ideal for use in rail vehicles and dry rooms, this rubber-sheathed cable guarantees protection against short circuits and earth faults in switchgear and distribution boards up to 1000 V. With its halogen-free construction, this cable not only resists oil and mechanical stress but also provides safety through flame-retardant properties. Its versatile application in closed installation ducts and for connecting moving parts makes it a trusted choice for both industrial and transportation settings.
Resistant to oils making it suitable for various industrial applications
Halogen-free polymer outer cladding ensures safety in case of fire
Temperature range accommodates flexible use from -25°C to +70°C
Permissible operating temperature of the conductor allows high performance at +90°C
Flame-retardant properties enhance safety during operation
Suitable for installation in pipes and closed ducts ensuring operational versatility
Designed for increased mechanical stress and durability in demanding environments
Test voltage capability of 6000 V ensures reliable performance under high voltage conditions
Related links
- Helukabel NSHXAFO Cable 10mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 2.5mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 4mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 6mm² Black Polymer Sheath
- Helukabel NSHXAFÖ 1.8/3 k Flexible Cable 16mm² Black Polymer Sheath
- Helukabel NSGAFOU Cable 1.5mm² Black Rubber Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
