Helukabel JZ-603 Cable, 5 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-229
- Mfr. Part No.:
- 83744
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€866.48
(exc. VAT)
€1,065.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €866.48 | €8.665 |
*price indicative
- RS Stock No.:
- 675-229
- Mfr. Part No.:
- 83744
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-603 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11mm | |
| Voltage | 300V, 500V, 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-603 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11mm | ||
Voltage 300V, 500V, 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for versatility and reliability in various applications. Engineered to withstand tough conditions, this cable offers superior oil resistance and is Ideal for use in export-oriented machinery and plant construction. Featuring a robust construction that ensures flexibility without the risk of tensile stress, it caters to both fixed and moving installations in dry, damp, and wet environments. With a sheath colour of grey (RAL 7001), it meets multiple industry standards for quality, including UL and DIN certifications, making it a dependable choice for demanding electrical applications.
Oil-resistant sheath ensures longevity and performance in harsh environments
Designed for flexibility accommodating movement without tension or forced guidance
Temperature range suitable for both flexible and fixed installations from -40°C to +90°C
Flame-retardant properties provide additional safety in electrical installations
Core insulation MADE from special PVC contributes to electrical integrity and durability
Copper wire construction enhances conductivity and overall performance
Multiple cores available for various applications ensuring versatility
Compliant with EMC requirements optimising electromagnetic compatibility
Layered core design aids in optimal performance within dynamic environments
Related links
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
