Helukabel JZ-603 Cable, 5 Cores, 2.5mm², Screened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

€1,495.61

(exc. VAT)

€1,839.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,495.61€14.956

*price indicative

RS Stock No.:
675-637
Mfr. Part No.:
83766
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-603

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

14.8mm

Voltage

300V, 500V, 600V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

90°C

Cable CSA

2.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable is expertly designed for a variety of applications in machine and plant construction. This oil-resistant and EMC-preferred cable supports flexible usage under medium mechanical stress, ensuring reliable performance in both dry and damp environments. With a robust construction that features a protective conductor for enhanced safety, this cable meets stringent industry standards, enabling seamless integration into export-oriented machinery. Its PVC insulation enhances durability while ensuring compatibility with an array of electrical systems, making it a dependable choice for professionals seeking quality and efficiency.

Oil resistant construction ensures long lasting performance in challenging environments

Designed for flexible application providing optimal movement without stress on the cable

Protective conductor enhances safety in installations with multiple cores

Core insulation complies with DIN standards ensuring reliable electrical performance

Stranded cores with optimal lay lengths improve flexibility and installation ease

Fully compliant with EMC requirements ensuring minimal interference in sensitive applications

Suitable for use in both fixed and flexible installations across various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy