Helukabel SUPERTRONIC-PVC Connection Cable, 14 Cores, 0.14mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-855
- Mfr. Part No.:
- 49557
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€308.57
(exc. VAT)
€379.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €308.57 | €3.086 |
*price indicative
- RS Stock No.:
- 709-855
- Mfr. Part No.:
- 49557
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | SUPERTRONIC-PVC | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.6mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1 | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series SUPERTRONIC-PVC | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.6mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1 | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable delivers robust performance Ideal for dynamic applications, particularly in demanding environments such as machine and tool construction and robotics. Built with Advanced PVC insulation, it operates efficiently across a temperature range from -40°C to +70°C, ensuring reliability even under severe bending stresses. Its flame-retardant properties conform to rigorous industry standards, making it an essential solution for energy supply systems that require safe and consistent operation. With a focus on longevity and minimal maintenance, this cable is engineered for use in drag chain applications, allowing for smooth movement and flexibility in a variety of settings.
Flame-retardant according to DIN VDE 0482-332-1-2 ensuring enhanced safety
Largely resistant to oil promoting longevity in challenging environments
Temperature range suitability from -40°C to +70°C for versatile usage
Cadmium-free and silicone-free materials contribute to environmental safety
Copper wire construction that is finely stranded for superior conductivity
Optimal core identification through colour coding simplifies installation
Minimum bending radius of 3x Outer-Ø for reliable flexibility
Designed specifically for drag chains ensuring durability during frequent movement
Related links
- Helukabel SUPERTRONIC-PVC Connection Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PURö Flexible Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-PVC Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
