Helukabel F-CY Cable, 10 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-280
- Mfr. Part No.:
- 16377
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€762.06
(exc. VAT)
€937.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €762.06 | €7.621 |
*price indicative
- RS Stock No.:
- 675-280
- Mfr. Part No.:
- 16377
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY | |
| Product Type | Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY | ||
Product Type Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is meticulously engineered for versatile applications across dry, moist, and wet environments, making it Ideal for use in control and regulation technology as well as in the tool and machine building sector. It's crafted with high-quality copper wire that adheres to DIN VDE standards, ensuring exceptional flexibility and performance. With a sheath colour of grey (RAL 7001), this cable offers not only a practical solution but also compliance with stringent manufacturing materials standards, being cadmium-free and silicone-free. The cable structure includes optimally stranded cores with foil wrapping, promoting efficient signal transmission and reducing outer diameter without compromising durability. This product is well-suited for industries requiring reliable connectivity and robust electrical performance.
Flexible temperature range from -10°C to +80°C and fixed from -40°C to +80°C
Largely resistant to oil ensuring long-lasting performance in various conditions
Complies with EMC standards for enhanced electromagnetic compatibility
Highly flame-retardant fulfilling safety regulations for electrical installations
Available in various configurations catering to specific project needs with a range of cores and gauges
Core insulation MADE from high-quality PVC that supports reduced bending radii
Includes a protective conductor option for added safety in electrical circuits
Offers a braided screen of tinned copper for effective shielding against interference
Constructed with a focus on minimal environmental impact adhering to eco-friendly guidelines
Related links
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
