Helukabel F-CY Cable, 6 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-425
- Mfr. Part No.:
- 16374
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€466.45
(exc. VAT)
€573.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €466.45 | €4.665 |
*price indicative
- RS Stock No.:
- 675-425
- Mfr. Part No.:
- 16374
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-CY | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Copper | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-CY | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Copper | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for reliable performance in diverse environments, providing an optimal solution for control and regulation technology. Its robust design ensures it can be used in dry, moist, and wet areas, making it versatile for industrial applications. The cable features a PVC outer sheath that complies with industry standards, ensuring safety and durability. Its nominal voltage rating of 300/500 V and temperature range of -10°C to +80°C for flexible use highlight its adaptability in various conditions. The cables structure includes finely stranded copper wires and reinforced insulation, promoting efficient signal transmission while minimising electromagnetic interference.
Manufactured with cadmium free materials ensuring environmental safety
Flame retardant properties conforming to DIN standards for enhanced safety
Tested for high voltage with a breakdown voltage of 8000 V
Designed for superior flexibility with a minimum bending radius suitable for intricate installations
Braided shielding provides effective electromagnetic compatibility (EMC) for diverse applications
Available in multiple configurations catering to varying core and cross sectional requirements
Compact design reduces overall weight while maintaining performance standards
Related links
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
