Helukabel MEGAFLEX 500-C Cable, 3 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-589
- Mfr. Part No.:
- 13345
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€418.28
(exc. VAT)
€514.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €418.28 | €4.183 |
*price indicative
- RS Stock No.:
- 675-589
- Mfr. Part No.:
- 13345
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed for both fixed installation and flexible applications across various demanding environments. Engineered to withstand extreme conditions, it is oil resistant and flame retardant, ensuring superior performance in dry, damp, and wet locations. This cable is not only Halogen free but also free from hazardous substances, making it a safer choice in applications requiring chemical resistance and environmental consideration. With its robust structure and exceptional flexibility, it is Ideal for use in machine and plant construction, HVAC technology, and the renewable energy sector, including wind turbine installations.
High flexibility suitable for non-recurring free movement applications
Resistant to oil, UV radiation, weathering effects, and hydrolysis
Manufactured without the use of harmful substances, promoting safety
Excellent abrasion and wear resistance enhances durability
Compliant with numerous international standards, ensuring reliability
Nominal voltage rating of 300/500 V for reliable performance
Copper wire construction guarantees excellent conductivity
Halogen free outer sheath reduces toxic emissions in case of fire
Temperature range of -30°C to +80°C for varied environments
Available with a protective conductor for enhanced safety
Related links
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
