Helukabel MEGAFLEX 500-C Cable, 3 Cores, 4mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,423.85

(exc. VAT)

€1,751.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,423.85€14.239

*price indicative

RS Stock No.:
675-641
Mfr. Part No.:
13572
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

MEGAFLEX 500-C

Product Type

Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.9mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

4mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is engineered for flexibility in various applications, ensuring reliable performance under demanding conditions. Its Halogen free polymer construction significantly reduces the release of harmful substances in the event of fire, promoting a safer environment. Designed for both fixed and flexible installations, this cable excels in mechanical endurance, making it suitable for use in wet, dry, and outdoor settings. With a temperature range of -30°C to +80°C, and a robust braided screen of tinned copper wires, it delivers optimal electromagnetic compatibility and protection against environmental factors such as UV radiation and ozone. This makes it an excellent choice for machine and plant construction, HVAC technology, and renewable energy projects.

Halogen free and cadmium-free materials ensure safety and environmental compliance

Suitable for flexible applications with non-recurring free movement, providing versatility

Robust temperature range from -30°C to +80°C ensures reliable performance across different environments

High-quality braided screen offers excellent electromagnetic compatibility and strong mechanical protection

Designed for heavy mechanical load, it withstands challenging conditions in damp, dry, and wet areas

Ozone-resistant and hydrolysis-resistant properties enhance durability and longevity

Cores are stranded in layers for optimal lay lengths, improving flexibility and handling

Wiring complies with DIN VDE standards, ensuring safety and reliability in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy