Helukabel MEGAFLEX 500-C Connection Cable, 2 Cores, 1mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-303
- Mfr. Part No.:
- 13532
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€648.35
(exc. VAT)
€797.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €648.35 | €6.484 |
*price indicative
- RS Stock No.:
- 675-303
- Mfr. Part No.:
- 13532
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Oil resistant and highly flame retardant cable designed for versatile applications in both fixed installations and flexible environments. With robust construction tailored to meet industrial standards, it ensures excellent performance in dry, damp, and wet conditions. This cable is not only Halogen free but also incorporates features that enhance its electromagnetic compatibility (EMC), making it suitable for diverse sectors such as machine construction, HVAC technology, and renewable energy applications. The innovative design allows for the handling of heavy mechanical loads while maintaining flexibility during operation, further ensuring longevity and reliability in various operational contexts.
Halogen free, reducing hazards in case of fire
Resistant to oil, UV radiation, ozone, and hydrolysis for prolonged durability
Excellent abrasion and wear resistance, ensuring reliability in demanding environments
Flexible design allows for non-recurrent free movement without tensile stress
Braided screen of tinned copper wires provides approximately 85% coverage for enhanced EMC properties
High bending radii allow for installation in tight spaces without compromising performance
Cores are insulated using Halogen free polymer for additional safety
Full compliance with various international standards ensures trusted quality and performance
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
