Helukabel JZ-500 Cable, 7 Cores, 0.75mm², Screened, Black PVC Sheath
- RS Stock No.:
- 675-314
- Mfr. Part No.:
- 10946
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€630.18
(exc. VAT)
€775.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €630.18 | €6.302 |
*price indicative
- RS Stock No.:
- 675-314
- Mfr. Part No.:
- 10946
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for flexible applications that endure medium mechanical stress while allowing free movement without tensile strain. This high-quality cable is Ideal for use in diverse environments, including dry, damp, and wet locations, as well as outdoors, serving critical roles in connection and control within machine and plant construction. Its robust construction ensures excellent performance in various settings such as machine tools, production lines, assembly lines, and conveyor belts, while its special EMC-preferred design enhances electromagnetic compatibility, making it a reliable choice for complex industrial applications.
Offers resistance to UV radiation and weathering effects for durability
Flame retardant according to DIN VDE 0482-332-1-2, promoting safety
Constructed with copper wire, ensuring efficient conductivity
Core insulation MADE of cadmium-free PVC for environmentally conscious manufacturing
Complies with DIN VDE standards for quality assurance
Braided screen of tinned copper wires enhances EMC properties
Temperature range supports flexible use from -10°C to +80°C
Lightweight design with optimal lay lengths for easy handling
Available in a range of cores for tailored solutions in various applications
Length marking in metres aids in precise installation
Related links
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
