Helukabel JZ-500 Connection Cable, 7 Cores, 0.75mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-874
- Mfr. Part No.:
- 10038
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€295.21
(exc. VAT)
€363.11
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €295.21 | €2.952 |
*price indicative
- RS Stock No.:
- 709-874
- Mfr. Part No.:
- 10038
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.7mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.7mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed to withstand medium mechanical stress and ensure reliable operation in diverse environments. This cable is suitable for use in dry, damp, and wet conditions, making it Ideal for a variety of applications, including assembly lines and conveyor systems. Its flexible design accommodates movement without tension, while the outer sheath, crafted from high-quality PVC, provides excellent resistance against oils and mechanical wear. This cable meets stringent industry standards, including DIN and IEC specifications, ensuring safety and efficiency in various industrial settings.
Largely resistant to oils, enhancing durability in challenging environments
Conditionally torsional and suitable for drag chains, providing flexibility where needed
Temperature range: Flexible from -15°C to +80°C and fixed from -40°C to +80°C
Flame retardant construction, complying with DIN VDE and IEC standards for safety
Copper wire, finely stranded for superior conductivity and flexibility
PVC core insulation offers protection and electrical insulation, ensuring long-term performance
Layered core structure for optimal lay lengths, reducing interference and enhancing signal integrity
Available with a variety of cores to meet specific application requirements
Related links
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
