Helukabel PURö-OZ-HF Flexible Cable, 7 Cores, 0.5mm², Grey PUR Sheath

Subtotal (1 reel of 100 metres)*

€569.15

(exc. VAT)

€700.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€569.15€5.692

*price indicative

RS Stock No.:
675-328
Mfr. Part No.:
16161
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Flexible Cable

Series

PURö-OZ-HF

Number of Cores

7

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Outside Diameter

7.6mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC

Maximum Operating Temperature

80°C

Cable CSA

0.5mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for applications requiring exceptional durability and flexibility. Built with a robust oil-resistant PVC core insulation, this cable ensures long-lasting performance in challenging environments. It features a highly abrasion-resistant design, making it Ideal for use in drag chain systems where movement is frequent. Capable of withstanding temperature ranges from -20°C to +80°C (flexible) and -40°C to +80°C (fixed), this cable remains reliable across diverse conditions. Additionally, the cable's UV and weather resistance adds to its versatility, making it suitable for outdoor use. Its meticulously constructed cores are identified according to strict standards, ensuring optimal performance and compatibility in any application.

Oil-resistant PVC core insulation delivers long-lasting performance

Highly abrasion-resistant suitable for rigorous drag chain applications

Flexible operation within a temperature range of -20°C to +80°C

Fixed use tolerates temperatures from -40°C to +80°C

UV and weather-resistant making it perfect for outdoor settings

Complies with stringent manufacturing standards for enhanced safety

Copper wire is bare and extra finely stranded for superior conductivity

Core identification adheres to DIN VDE standards for clarity and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy