Helukabel Y-CY-JZ Cable, 12 Cores, 0.75mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-292
- Mfr. Part No.:
- 16231
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€769.14
(exc. VAT)
€946.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €769.14 | €7.691 |
*price indicative
- RS Stock No.:
- 675-292
- Mfr. Part No.:
- 16231
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 13mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for dynamic applications with medium mechanical stress. This product features a transparent PVC outer sheath that not only enhances visibility but also protects against various environmental factors. Its cadmium-free construction and absence of silicone ensure safe usage, particularly in sensitive applications. With a temperature range of -15°C to +80°C for flexible use and -40°C to +80°C for fixed installations, this cable supports a wide variety of environments, making it suitable for machine tools, conveyers, and signal cables in electronics. Exceptional screening properties guarantee interference-free transmission of signals or pulses.
Temperature range of -15°C to +80°C for flexible applications and -40°C to +80°C for fixed installations ensures versatility
PVC inner sheathing enhances mechanical durability allowing for reliable operation in demanding environments
Transparent outer sheath provides visibility of internal monitoring for added safety and convenience
Cadmium-free and silicone-free materials promote environmentally friendly usage without compromising performance
Flame-retardant properties meet rigorous safety standards ensuring reliable performance in critical applications
High screening density maximises electromagnetic compatibility delivering interference-free signal transmission
Core identification follows strict DIN VDE regulations facilitating straightforward installation and maintenance
Related links
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
