Helukabel OZ-BL Cable, 12 Cores, 1mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-312
- Mfr. Part No.:
- 14016
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€661.08
(exc. VAT)
€813.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €661.08 | €6.611 |
*price indicative
- RS Stock No.:
- 675-312
- Mfr. Part No.:
- 14016
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for intrinsically safe systems in explosion-endangered environments. This Durable cable ensures outstanding outdoor performance while maintaining flexibility, allowing for safe installations in challenging conditions. Its construction utilises cadmium-free, silicone-free materials to withstand various environmental factors, making it Ideal for control and measurement technology that requires precise and reliable operation. The cable is specially designed to meet stringent standards, ensuring electrical integrity and safety during operation, even in extreme temperatures ranging from -40°C to +80°C.
Flame retardant properties in accordance with DIN VDE 0482
UV and weather-resistant for prolonged outdoor use
Core insulation MADE of high-quality PVC compound for added durability
Minimal bending radius allowing for efficient installation
Copper wire construction ensures excellent conductivity
Compliance with certifications for safety in intrinsically safe systems
Markings for length in metres provide clear guidance during installation
Structured for flexible applications involving moderate mechanical stress
Related links
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
