Helukabel F-CY Cable, 6 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-888
- Mfr. Part No.:
- 16324
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€307.85
(exc. VAT)
€378.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €307.85 | €3.079 |
*price indicative
- RS Stock No.:
- 674-888
- Mfr. Part No.:
- 16324
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-CY | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Copper | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-CY | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Copper | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for optimal performance in various demanding environments. Designed for flexible use, this cable can accommodate free movement without excessive tensile stress, making it Ideal for applications in dry, moist, and wet areas. The cable's construction features a braided screen of tinned copper wires, ensuring strong protection against external interference, thereby enhancing electromagnetic compatibility (EMC). This versatility, combined with a robust PVC outer sheath and a temperature range of -10°C to +80°C for flexible use, highlights its adaptability in control and regulation technology across industries. Whether utilised in tool and machine building or computer systems, this cable guarantees reliable signal transmission.
Braided screen of tinned copper wires offers enhanced EM compatibility
Temperature range of -10°C to +80°C for flexible applications
PVC outer sheath ensures durability in adverse conditions
Designed for free movement without tensile stress in varying environments
Ideal choice for control and connecting applications in industrial settings
Flame-retardant properties according to DIN standards enhancing safety
Cadmium-free silicone-free materials promote environmentally friendly usage
Suitable for both dry and wet applications providing versatility
Core insulation MADE of PVC contributes to low-weight construction
Related links
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
