Helukabel JZ-603 Cable, 7 Cores, 2.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-843
- Mfr. Part No.:
- 83697
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,213.81
(exc. VAT)
€1,492.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,213.81 | €12.138 |
*price indicative
- RS Stock No.:
- 674-843
- Mfr. Part No.:
- 83697
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 14.5mm | |
| Voltage | 300V, 500V, 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 14.5mm | ||
Voltage 300V, 500V, 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for demanding applications in export-oriented machine and plant construction. This oil-resistant cable ensures both flexibility and durability, catering to needs in various environments, whether dry, damp, or wet. With a robust PVC insulation and finely stranded bare copper conductors, it is Ideal for use where mechanical stress and free movement without tensile stress are essential. This cable is engineered for reliable performance under a temperature range of -40°C to +90°C, making it adaptable to diverse operational situations while maintaining high voltage integrity.
Oil resistant according to DIN VDE specifications enhancing longevity
Flexible design allows for easy installation in confined spaces and dynamic applications
Constructed with low maintenance PVC insulation that is cadmium free and free from harmful substances
Flame retardant properties comply with stringent safety standards ensuring reduced fire hazards
Suitable for a wide range of cores providing versatility according to operational requirements
Minimum bending radius designed for flexible and fixed installations accommodating various routing options
Exceptional breakdown voltage of 6000 V ensures high reliability during operation
The specification of multi stranded conductors significantly improves electrical performance
Related links
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
