Helukabel MEGAFLEX 500-C Cable, 5 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-489
- Mfr. Part No.:
- 13373
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€627.43
(exc. VAT)
€771.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €627.43 | €6.274 |
*price indicative
- RS Stock No.:
- 675-489
- Mfr. Part No.:
- 13373
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable specifically designed for fixed installations and flexible applications where free movement occurs without forced movement control. Built for durability, this cable can endure heavy mechanical loads in both dry and damp environments, ensuring reliability both indoors and outdoors. Its Halogen free construction enhances safety, making it suitable for use in diverse fields such as machine and plant construction, HVAC technology, and the renewable energy sector, including wind turbine applications.
Constructed with Halogen free polymers for enhanced safety in applications
Designed to withstand temperatures from -30°C to +80°C, ensuring versatility in various environments
Oil, UV, and ozone-resistant, making it Ideal for external usage and harsh conditions
Flame retardant properties reduce fire hazards, contributing to safer operations
Toxicity of combustion gases meets industry standards, ensuring safety during use
Minimum bending radius of 10x outer diameter allows for flexibility without compromising integrity
Abrasion and wear-resistant, enhancing longevity in demanding situations
Cores are meticulously stranded in layers, optimising performance with minimal interference
Available with various core configurations to meet specific installation needs
Related links
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
