Helukabel MEGAFLEX 500-C Cable, 12 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-075
- Mfr. Part No.:
- 13379
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€1,164.32
(exc. VAT)
€1,432.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,164.32 | €11.643 |
*price indicative
- RS Stock No.:
- 675-075
- Mfr. Part No.:
- 13379
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for flexible applications with a focus on durability and resilience. Engineered for heavy mechanical loads, it excels in various environments including dry, damp, and wet rooms, as well as outdoor use. This Halogen free cable not only meets stringent safety standards but also ensures minimal toxic emissions during combustion. Its robust structure and oil resistant properties make it Ideal for demanding industrial settings, machine and plant construction, and HVAC technology, while promoting longevity and reliability in renewable energy projects, such as wind turbine construction.
Halogen free construction enhances safety and reduces environmental impact
Resistant to oil, UV radiation, ozone, and weathering effects ensuring longevity
Abrasion-resistant design provides superior wear resistance for demanding applications
Flexible performance facilitates non-recurring free movement without forced control
Temperature range supports both flexible installation from -30°C to +80°C and fixed use from -40°C to +80°C
Minimum bending radius of 10x outer diameter for optimal installation flexibility
Copper wire conductors ensure efficient conductivity and reliable performance
Compliant with various international standards for assured quality and safety
Related links
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
