Helukabel MEGAFLEX 500-C Cable, 7 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-228
- Mfr. Part No.:
- 13376
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€829.72
(exc. VAT)
€1,020.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €829.72 | €8.297 |
*price indicative
- RS Stock No.:
- 675-228
- Mfr. Part No.:
- 13376
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable designed for both fixed installations and flexible applications. Engineered to withstand extreme conditions, it allows non-recurring free movement without mechanical strain. With robust oil and UV resistance, alongside high flame retardant properties, this cable is Ideal for heavy mechanical loads in dry, damp, and wet environments. It serves brilliantly in industries such as machine and plant construction, HVAC technology, and renewable energy, including wind turbine construction.
Designed for flexibility and durability, suitable for heavy mechanical loads
Resistant to oil, UV radiation, ozone, weathering effects, and grease
Incudes Halogen free polymer for enhanced safety and environmental compliance
Robust temperature tolerance ranges from -30°C to +80°C flexible and -40°C to +80°C fixed
Smart core identification allows for easy installation with clear markings
Ozone and hydrolysis-resistant, ensuring longevity in challenging environments
Available with protective conductor options for enhanced safety in electrical installations
Complies with multiple international standards including UL and IEC, ensuring quality assurance
Outer sheath MADE from Halogen free material for reduced environmental impact
Ideal for both indoor and outdoor applications, making it versatile across various sectors
Related links
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
